896-035-558-112

Heilind Number:EDA896-035-558-112
Manufacturer:EDAC
Manufacturer Number:896-035-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature settings. With a single row layout and 35 positions, they offer seamless connectivity for your PCB needs. Crafted with durable Copper Alloy contacts and a pitch of .125 inches, they guarantee secure and efficient data transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the quality and precision of these connectors to power up your electronic projects.