896-035-558-602

Heilind Number:EDA896-035-558-602
Manufacturer:EDAC
Manufacturer Number:896-035-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-602

Detailed Description

Upgrade your PCB connectivity with our high temp card edge connectors. Designed for reliability in demanding environments, these connectors feature a sleek black color and a single row layout with 35 positions. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they offer exceptional performance even in extreme temperatures ranging from -40 to 105°C. The right angle mount orientation and a pitch of .125 inches ensure secure and efficient board-to-board connections, making them ideal for various applications in electronics and telecommunications. Trust in the quality and durability of these connectors for seamless and long-lasting connectivity solutions.