896-035-558-607

Heilind Number:EDA896-035-558-607
Manufacturer:EDAC
Manufacturer Number:896-035-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-607

Detailed Description

Enhance connectivity with these high temperature card edge connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and 35 positions, they offer seamless integration in your PCB setup. The right-angle mount orientation and single row design facilitate easy installation and space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where resilience is paramount. Elevate your connectivity solutions with these top-tier components.