896-035-558-608

Heilind Number:EDA896-035-558-608
Manufacturer:EDAC
Manufacturer Number:896-035-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-608

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in your electronic projects. These connectors, in a sleek black color, offer reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in operation. With a single row layout and 35 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise PCB connections. Engineered for versatility, these connectors feature a Right Angle mount orientation, ideal for various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for high-demand environments. Upgrade your setup with these top-of-the-line Card Edge Connectors.