896-035-559-101

Heilind Number:EDA896-035-559-101
Manufacturer:EDAC
Manufacturer Number:896-035-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-559-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 35 positions, they offer efficient and reliable connectivity. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, these connectors offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial uses. Upgrade your board-to-board connections with these durable and high-performing connectors.