896-035-559-102

Heilind Number:EDA896-035-559-102
Manufacturer:EDAC
Manufacturer Number:896-035-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-559-102

Detailed Description

Discover our High Temp Card Edge Connectors, perfect for your PCB connectivity needs. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 35 positions, they offer seamless integration for your electronic setups. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Trust in our connectors to deliver optimal connectivity in any application.