896-035-559-112

Heilind Number:EDA896-035-559-112
Manufacturer:EDAC
Manufacturer Number:896-035-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-559-112

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors in sleek black. Built for performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in extreme conditions. With a single row design and 35 positions, they offer seamless board-to-board connectivity. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee reliable transmission. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality. Ideal for demanding applications, these connectors are a must-have for your PCB projects. Elevate your connectivity game with these high-quality components.