896-035-559-602

Heilind Number:EDA896-035-559-602
Manufacturer:EDAC
Manufacturer Number:896-035-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-559-602

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black exterior made of durable UL 94V-0 Polyphenylene Sulfide. With a single row of 35 copper alloy contacts, they offer a reliable amperage of 3 A, perfect for high-power applications. The .125 inch pitch and .2 inch row spacing ensure seamless integration into your PCB layout. Engineered for versatility, these connectors boast a right-angle mount orientation, offering flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments and applications. Upgrade your system with these high-quality connectors, a must-have in any electronics toolkit.