896-035-559-604

Heilind Number:EDA896-035-559-604
Manufacturer:EDAC
Manufacturer Number:896-035-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-559-604

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high durability and reliability. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your PCB requirements. Each connector features 35 positions, made of high-quality Copper Alloy for efficient power transmission. The right-angle mount orientation and .2-inch row spacing further enhance versatility in your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications requiring uncompromised performance. Upgrade your connectivity standards with this essential component.