896-035-559-607

Heilind Number:EDA896-035-559-607
Manufacturer:EDAC
Manufacturer Number:896-035-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-559-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row layout and a pitch of .125 inches, they provide seamless integration on your board. Boasting 35 positions, they offer ample connectivity options. The right-angle mount orientation ensures versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for demanding environments. Upgrade your PCB setup with this essential component.