896-035-559-612

Heilind Number:EDA896-035-559-612
Manufacturer:EDAC
Manufacturer Number:896-035-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-559-612

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 35 positions and a pitch of .125 inches, they offer seamless integration on your PCB. Crafted with copper alloy contacts, they ensure reliable conductivity, while their right angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Elevate your connectivity with our premium board-to-board PCB connectors.