896-036-500-101

Heilind Number:EDA896-036-500-101
Manufacturer:EDAC
Manufacturer Number:896-036-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 36 positions, they offer seamless integration in various applications. The right-angle mount orientation allows for convenient installation, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly between -40 and 105 °C, these connectors are ideal for demanding industrial environments. Explore our range of products for high-quality solutions in PCB connectivity.