896-036-500-212

Heilind Number:EDA896-036-500-212
Manufacturer:EDAC
Manufacturer Number:896-036-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-500-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a double-row configuration and a total of 36 positions, they offer ample space for seamless integration. Crafted with precision, the contacts are made of reliable Copper Alloy, ensuring optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Whether you're a seasoned professional or a DIY enthusiast, these connectors are essential for your PCB assembly needs. Upgrade your setup today and experience the difference.