896-036-500-802

Heilind Number:EDA896-036-500-802
Manufacturer:EDAC
Manufacturer Number:896-036-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-500-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh operating conditions. With two rows and 36 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them a versatile and dependable choice for your electronic assemblies. Elevate your PCB design with our top-of-the-line Card Edge Connectors.