896-036-520-101

Heilind Number:EDA896-036-520-101
Manufacturer:EDAC
Manufacturer Number:896-036-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-101

Detailed Description

Elevate your high-temperature connectivity solutions with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 36 positions, perfect for streamlined board-to-board PCB connections. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability in challenging environments. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are engineered for efficiency and longevity. Trust in our cutting-edge technology to power your electronic applications with precision and reliability.