896-036-520-102

Heilind Number:EDA896-036-520-102
Manufacturer:EDAC
Manufacturer Number:896-036-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-102

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Crafted with precision, these connectors ensure optimal performance in demanding environments with their UL 94V-0 Polyphenylene Sulfide housing material. The sleek black design not only adds a touch of sophistication but also signifies durability. With a single row layout and 36 positions, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Their straight mount orientation makes installation a breeze, saving you time and effort. Trust in our connectors for secure and efficient board-to-board connections, ensuring the smooth operation of your electronic systems. Welcome to a new era of connectivity.