896-036-520-103

Heilind Number:EDA896-036-520-103
Manufacturer:EDAC
Manufacturer Number:896-036-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-103

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme conditions. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The single-row design with 36 positions and a pitch of .125 inches offers seamless connectivity on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of industries. Trust in our innovative solutions for your board-to-board PCB connections.