896-036-520-104

Heilind Number:EDA896-036-520-104
Manufacturer:EDAC
Manufacturer Number:896-036-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 36 positions, they offer seamless interfacing for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in extreme conditions, these connectors have an impressive temperature range of -40 to 105 °C. Perfect for a variety of applications, they provide reliable and secure board-to-board connections. Upgrade your setup with these essential connectors for superior performance and peace of mind.