896-036-520-107

Heilind Number:EDA896-036-520-107
Manufacturer:EDAC
Manufacturer Number:896-036-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors guarantee reliable power transmission with an amperage of 3A. Their robust UL 94V-0 Polyphenylene Sulfide housing ensures durability while the Copper Alloy contact material promises efficient signal transfer. Featuring a single row configuration with 36 positions and a pitch of .125 inches, they offer seamless integration on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial applications. Trust in their straight mount orientation for easy installation and enjoy uninterrupted connectivity for your critical systems. Elevate your PCB assembly with these high-quality connectors, ensuring optimal performance and longevity.