896-036-520-201

Heilind Number:EDA896-036-520-201
Manufacturer:EDAC
Manufacturer Number:896-036-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-201

Detailed Description

Enhance your high-temperature electronic connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a pitch of 0.125 inches and two rows of 36 positions each, they offer seamless integration for your PCB setups. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and stability are paramount. The sleek black design adds a touch of sophistication to your assembly, while the straight mount orientation simplifies installation. Trust in the quality and precision of these connectors for seamless board-to-board connections in your electronic projects.