896-036-520-202

Heilind Number:EDA896-036-520-202
Manufacturer:EDAC
Manufacturer Number:896-036-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-202

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a double-row layout and a total of 36 positions, they offer ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Their .125-inch pitch and .2-inch row spacing provide efficient inter-board communication. Whether for industrial or commercial applications, these connectors guarantee secure and stable connections for your electronic devices.