896-036-520-212

Heilind Number:EDA896-036-520-212
Manufacturer:EDAC
Manufacturer Number:896-036-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a high amperage rating of 3A, they ensure reliable power transmission. Copper alloy contacts, arranged in two rows with a .125-inch pitch and .2-inch row spacing, provide secure and efficient connections for up to 36 positions. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they're ideal for demanding environments. Trust in our connectors to deliver seamless board-to-board connectivity with uncompromising quality.