896-036-520-604

Heilind Number:EDA896-036-520-604
Manufacturer:EDAC
Manufacturer Number:896-036-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-604

Detailed Description

Enhance your electronic connections with these high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, these connectors accommodate up to 36 positions, perfect for a variety of applications. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them versatile and easy to integrate into your PCB setup. Upgrade your connectivity with these premium connectors.