896-036-520-612

Heilind Number:EDA896-036-520-612
Manufacturer:EDAC
Manufacturer Number:896-036-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-612

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer superior durability and heat resistance. With a single row configuration and 36 positions, they provide seamless integration for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for board-to-board connections, these connectors are suitable for a wide range of applications. Operating within a temperature range of -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Upgrade your connectivity solutions with these high-quality connectors.