896-036-520-802

Heilind Number:EDA896-036-520-802
Manufacturer:EDAC
Manufacturer Number:896-036-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-802

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for peak performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and style. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 36 positions, they ensure seamless connectivity. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our expertise in the world of PCB connectors and elevate your connectivity solutions with ease.