896-036-520-803

Heilind Number:EDA896-036-520-803
Manufacturer:EDAC
Manufacturer Number:896-036-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With 36 positions spread across 2 rows, they offer ample connectivity for your PCB applications. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Upgrade your setup with these black connectors, perfect for a variety of electronic projects.