896-036-520-804

Heilind Number:EDA896-036-520-804
Manufacturer:EDAC
Manufacturer Number:896-036-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With a current rating of 3 A, they ensure reliable power transmission in high-temperature environments. The double-row configuration with 36 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, these connectors provide flexibility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for demanding industrial environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.