896-036-521-102

Heilind Number:EDA896-036-521-102
Manufacturer:EDAC
Manufacturer Number:896-036-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black exterior and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row with 36 positions and a pitch of .125 inches, they provide efficient and reliable connectivity. The copper alloy contact material ensures high conductivity, while the straight mount orientation allows for easy installation. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, from industrial to consumer electronics. Elevate your PCB designs with these essential components.