896-036-521-104

Heilind Number:EDA896-036-521-104
Manufacturer:EDAC
Manufacturer Number:896-036-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-104

Detailed Description

Introducing our top-of-the-line High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration for your electronic devices. Engineered for efficiency, they boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. The 36 copper alloy contact positions ensure reliable connectivity, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Perfect for board-to-board PCB connections, these connectors maintain stable operation in temperatures ranging from -40 to 105°C. Trust in our cutting-edge technology to power your innovations forward.