896-036-521-108

Heilind Number:EDA896-036-521-108
Manufacturer:EDAC
Manufacturer Number:896-036-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-108

Detailed Description

Elevate your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 36 positions, they offer seamless integration for your board-to-board connections. The contact material of Copper Alloy ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications requiring durability and efficiency. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.