896-036-521-204

Heilind Number:EDA896-036-521-204
Manufacturer:EDAC
Manufacturer Number:896-036-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-204

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable connectivity for your PCB applications. Boasting 36 positions and a straight mount orientation, they are perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of industrial settings. Upgrade your connectivity solutions with these robust and efficient connectors.