896-036-521-212

Heilind Number:EDA896-036-521-212
Manufacturer:EDAC
Manufacturer Number:896-036-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, each capable of handling up to 3A of power, they provide reliable and efficient data transmission. The .125-inch pitch and .2-inch row spacing accommodate 36 positions, offering versatile connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in industrial environments. With a straight mount orientation, they seamlessly integrate into your PCB setup, making them essential components for your connectivity needs. Explore our range of connectors for more innovative solutions.