896-036-521-602

Heilind Number:EDA896-036-521-602
Manufacturer:EDAC
Manufacturer Number:896-036-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-602

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with stringent safety standards. Featuring a single row layout and 36 positions, they offer efficient connectivity for your PCB applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Whether you need to establish board-to-board connections or integrate peripheral devices, our Card Edge Connectors provide the perfect solution. Explore their versatility and performance today.