896-036-521-604

Heilind Number:EDA896-036-521-604
Manufacturer:EDAC
Manufacturer Number:896-036-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-604

Detailed Description

Discover our high-temp card edge connectors, engineered for top-tier performance in demanding environments. With a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both style and reliability. Featuring a single row design with 36 positions, they offer seamless connectivity for your PCB applications. The contact material is made of robust copper alloy, guaranteeing efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. These connectors are designed for straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C, making them suitable for various industrial settings. Elevate your connectivity solutions with these cutting-edge card edge connectors.