896-036-521-607

Heilind Number:EDA896-036-521-607
Manufacturer:EDAC
Manufacturer Number:896-036-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-607

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for exceptional performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and fire resistance. Featuring a single row design with 36 positions and a pitch of .125 inches, they offer precise and reliable connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission. Perfect for industrial applications, these connectors have an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, they facilitate easy installation and maintenance. Elevate your PCB assembly with these high-quality Card Edge Connectors, a must-have in any electronics toolkit.