896-036-521-608

Heilind Number:EDA896-036-521-608
Manufacturer:EDAC
Manufacturer Number:896-036-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-608

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 36 positions, ensuring seamless board-to-board PCB connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precision in assembly. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability even in harsh environments. Crafted with Copper Alloy contacts, they provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Upgrade your connectivity solutions today with these high-performance connectors.