896-036-521-612

Heilind Number:EDA896-036-521-612
Manufacturer:EDAC
Manufacturer Number:896-036-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-612

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 36 positions, offering seamless board-to-board connectivity. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in environments ranging from -40 to 105°C, they are ideal for applications requiring robust and efficient PCB connections. Elevate your electronic assemblies with these high-quality connectors, a perfect choice for demanding industrial and commercial projects.