896-036-521-802

Heilind Number:EDA896-036-521-802
Manufacturer:EDAC
Manufacturer Number:896-036-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 36 positions at a pitch of .125 inches, they provide seamless interconnection on your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 3A amperage and wide operating temperature range of -40 to 105 °C guarantee reliability in diverse applications. Upgrade your electronic assemblies with these top-of-the-line connectors, a must-have in the realm of board-to-board PCB connectivity.