896-036-521-803

Heilind Number:EDA896-036-521-803
Manufacturer:EDAC
Manufacturer Number:896-036-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 36 positions, they offer seamless connectivity within your PCB setup. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient positioning on your board. Designed for versatility, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.