896-036-521-807

Heilind Number:EDA896-036-521-807
Manufacturer:EDAC
Manufacturer Number:896-036-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-807

Detailed Description

Experience seamless connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors are a reliable solution for your PCB connectivity needs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer superior durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient and secure data transmission. The straight mount orientation and 36 positions make them versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring reliable board-to-board connectivity. Trust in our quality products to meet your connectivity demands effortlessly.