896-036-521-812

Heilind Number:EDA896-036-521-812
Manufacturer:EDAC
Manufacturer Number:896-036-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-521-812

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, they deliver reliable power transmission for your applications. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration on your PCBs. With 36 positions and straight mount orientation, they provide ample connectivity options while streamlining installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-quality board-to-board connectivity. Upgrade today and experience the difference in performance and reliability.