896-036-522-101

Heilind Number:EDA896-036-522-101
Manufacturer:EDAC
Manufacturer Number:896-036-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-101

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for seamless board-to-board integration, the connectors feature a single row of 36 positions for efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure mounting. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in even the most demanding environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications that require high performance and resilience. Elevate your PCB connectivity with these black connectors, a must-have in your toolkit for seamless and efficient electronic connections.