896-036-522-102

Heilind Number:EDA896-036-522-102
Manufacturer:EDAC
Manufacturer Number:896-036-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-102

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Featuring a sleek black design, these connectors offer reliable performance in demanding applications. With an amperage rating of 3 A and a housing made of UL 94V-0 Polyphenylene Sulfide, they ensure safe and efficient power transmission. The single-row configuration, with 36 positions spaced at .125 inches, allows for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .2 inches, these connectors guarantee optimal conductivity. Suitable for a wide range of environments, they have an operating temperature range of -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, these connectors are essential for your PCB assembly projects. Explore our full range of connectors for all your electronic needs.