896-036-522-104

Heilind Number:EDA896-036-522-104
Manufacturer:EDAC
Manufacturer Number:896-036-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-104

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any operating environment. With a single row configuration and 36 positions, they offer seamless connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of industries, these connectors have an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're in the automotive, aerospace, or industrial sector, our Card Edge Connectors deliver unmatched quality and performance for your PCB assemblies. Upgrade today and experience seamless connectivity like never before.