896-036-522-108

Heilind Number:EDA896-036-522-108
Manufacturer:EDAC
Manufacturer Number:896-036-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Boasting a single row configuration with 36 positions, these connectors offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, they can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with these top-of-the-line connectors, perfect for Board-to-Board PCB connections.