896-036-522-201

Heilind Number:EDA896-036-522-201
Manufacturer:EDAC
Manufacturer Number:896-036-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-201

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors ensure reliable power transmission, boasting a low amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee exceptional durability and safety. With a double-row configuration and 36 positions, they offer ample connectivity options for your devices. The copper alloy contact material and .125" pitch deliver optimal performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Elevate your connectivity game with our Card Edge Connectors and experience uninterrupted functionality in your electronic systems.