896-036-522-202

Heilind Number:EDA896-036-522-202
Manufacturer:EDAC
Manufacturer Number:896-036-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 36 positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Elevate your PCB assembly process with these premium connectors that guarantee durability, efficiency, and performance.