896-036-522-203

Heilind Number:EDA896-036-522-203
Manufacturer:EDAC
Manufacturer Number:896-036-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are capable of withstanding operating temperatures ranging from -40 to 105 °C. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, they ensure reliable power delivery with an amperage rating of 3 A. With two rows and a total of 36 positions, they offer ample connectivity options for your circuit board layout. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mounting orientation facilitates easy installation. Trust in our connectors to deliver seamless board-to-board connectivity in a wide range of applications.