896-036-522-207

Heilind Number:EDA896-036-522-207
Manufacturer:EDAC
Manufacturer Number:896-036-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a compact two-row design and a pitch of .125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Perfect for demanding applications, these connectors provide a secure and stable link between boards, meeting your connectivity needs with precision and efficiency.