896-036-522-208

Heilind Number:EDA896-036-522-208
Manufacturer:EDAC
Manufacturer Number:896-036-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-208

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed to deliver reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. Featuring two rows of 36 copper alloy contacts, each with an amperage rating of 3A, they offer secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive applications. Trust in our connectors to provide a seamless and high-quality board-to-board interface solution.